New Product
Multifunction I/O Control Device PXI D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O Control Device PXI D-Sub
790658-0118
790658-0118

790659-33

DigiKey Part Number
2770-790659-33-ND
Manufacturer
Manufacturer Product Number
790659-33
Description
PXIE-8862, 2.6 GHZ 8-CORE I7 CON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Multifunction I/O Control Device PXI D-Sub
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
Control Device
Bus Connection
PXI
Front Connection
D-Sub
Number of Inputs and Type
-
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1162 996,98000 Kč162 996,98 Kč
Manufacturers Standard Package
Unit Price without VAT:162 996,98000 Kč
Unit Price with VAT:197 226,34580 Kč