New Product
Digital I/O DAQ Device PCIe VHDCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital I/O DAQ Device PCIe VHDCI
790595-01
790595-01

790595-01

DigiKey Part Number
2770-790595-01-ND
Manufacturer
Manufacturer Product Number
790595-01
Description
PXIE-6357, 208 AI (16-BIT, 1.25
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device PCIe VHDCI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Active
Function
Digital I/O
Type
DAQ Device
Bus Connection
PCIe
Front Connection
VHDCI
Number of Inputs and Type
208 - Analog
Input Range
±20V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog, 24 - Digital
Output Range
-
Output Resolution
-
Counter/Timers
4
Sampling Rate (Per Second)
1.25M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141 712,98000 Kč141 712,98 Kč
Manufacturers Standard Package
Unit Price without VAT:141 712,98000 Kč
Unit Price with VAT:171 472,70580 Kč