New Product
Digital I/O DAQ Device PCIe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital I/O DAQ Device PCIe
790594-01
790594-01

790594-01

DigiKey Part Number
2770-790594-01-ND
Manufacturer
Manufacturer Product Number
790594-01
Description
PXIE-6353, 32 AI (16-BIT, 1.25 M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device PCIe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Active
Function
Digital I/O
Type
DAQ Device
Bus Connection
PCIe
Front Connection
-
Number of Inputs and Type
32 - Analog
Input Range
±20V
Input Resolution
16 Bits
Number of Outputs and Type
4 - Analog, 48 - Digital
Output Range
-
Output Resolution
-
Counter/Timers
4
Sampling Rate (Per Second)
1.25M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170 844,73000 Kč70 844,73 Kč
Manufacturers Standard Package
Unit Price without VAT:70 844,73000 Kč
Unit Price with VAT:85 722,12330 Kč