



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | PCIe | |
Front Connection | - | |
Number of Inputs and Type | 16 - Analog | |
Input Range | ±20V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 24 - Digital | |
Output Range | - | |
Output Resolution | - | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 1.25M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 308,81000 Kč | 54 308,81 Kč |
| Unit Price without VAT: | 54 308,81000 Kč |
|---|---|
| Unit Price with VAT: | 65 713,66010 Kč |

