



Category | Number of Inputs and Type 16 - Analog |
Manufacturer NI | Input Range ±20V |
Packaging Bulk | Input Resolution 16 Bits |
Part Status Active | Number of Outputs and Type 24 - Digital |
Function Digital I/O | Counter/Timers 4 |
Type DAQ Device | Sampling Rate (Per Second) 250k |
Bus Connection PCIe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 599,23000 Kč | 23 599,23 Kč |
| Unit Price without VAT: | 23 599,23000 Kč |
|---|---|
| Unit Price with VAT: | 28 555,06830 Kč |




