



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | PCIe | |
Front Connection | VHDCI | |
Number of Inputs and Type | 32 - Analog | |
Input Range | ±20V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 48 - Digital | |
Output Range | - | |
Output Resolution | - | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 500k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 048,33000 Kč | 33 048,33 Kč |
| Unit Price without VAT: | 33 048,33000 Kč |
|---|---|
| Unit Price with VAT: | 39 988,47930 Kč |

