
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 16 - Analog | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 16 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 655,16000 Kč | 22 655,16 Kč |
| Unit Price without VAT: | 22 655,16000 Kč |
|---|---|
| Unit Price with VAT: | 27 412,74360 Kč |


