Multifunction I/O DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device
789113-01

789113-01

DigiKey Part Number
2770-789113-01-ND
Manufacturer
Manufacturer Product Number
789113-01
Description
NI 9204 MODULE - SPRING TERMINAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
NI
Number of Inputs and Type
16 - Digital
Series
Input Range
-0.2 ~ 10V
Packaging
Box
Input Resolution
16 Bits
Part Status
Active
Sampling Rate (Per Second)
250k
Function
Multifunction I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 874,68000 Kč18 874,68 Kč
Manufacturers Standard Package
Unit Price without VAT:18 874,68000 Kč
Unit Price with VAT:22 838,36280 Kč