
788441-35 | |
|---|---|
DigiKey Part Number | 2770-788441-35-ND |
Manufacturer | |
Manufacturer Product Number | 788441-35 |
Description | LABVIEW REAL-TIME MODULE, SUBSCR |
Customer Reference | |
Detailed Description | LabVIEW Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | LabVIEW | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 061,24000 Kč | 38 061,24 Kč |
| Unit Price without VAT: | 38 061,24000 Kč |
|---|---|
| Unit Price with VAT: | 46 054,10040 Kč |





