License 1 Year Networking Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
License 1 Year Networking Programming Electronically Delivered
Why use NI Nigel™ AI Advisor in NI TestStand
What is NI Nigel™ AI?

788372-35

DigiKey Part Number
2770-788372-35-ND
Manufacturer
Manufacturer Product Number
788372-35
Description
TESTSTAND DEV SYSTEM LIC
Customer Reference
Detailed Description
License 1 Year Networking Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Programming
Manufacturer
NI
License Length
1 Year
Packaging
Electronic Delivery
Operating System
Windows
Part Status
Active
Utilized IC / Part
Networking
Type
License
Media Delivery Type
Electronically Delivered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Request Stock Notification
Digital Download
Non-Cancelable/Non-Returnable
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
179 179,97000 Kč79 179,97 Kč
Manufacturers Standard Package
Unit Price without VAT:79 179,97000 Kč
Unit Price with VAT:95 807,76370 Kč