
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Specialized | |
For Use With/Related Products | PXI Express Systems | |
Specifications | 2.6GHz | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213 007,62000 Kč | 213 007,62 Kč |
| Unit Price without VAT: | 213 007,62000 Kč |
|---|---|
| Unit Price with VAT: | 257 739,22020 Kč |


