Rack PC Intel® Core™ i3 2.4GHz, 2 Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787881-01

DigiKey Part Number
2770-787881-01-ND
Manufacturer
Manufacturer Product Number
787881-01
Description
PXIE-8822, 2.4 GHZ QUAD-CORE I3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rack PC Intel® Core™ i3 2.4GHz, 2 Core
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Rack PC
Core Processor
Intel® Core™ i3 2.4GHz, 2 Core
Storage
-
Memory
-
Display Type
No Display
Expansion Type
PCIe
Features
-
Voltage - Supply
-
Mounting Type
Rack Mount
Operating Temperature
-
Ingress Protection
-
Operating System
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
197 112,65000 Kč97 112,65 Kč
Manufacturers Standard Package
Unit Price without VAT:97 112,65000 Kč
Unit Price with VAT:117 506,30650 Kč