
787089-01 | |
|---|---|
DigiKey Part Number | 2770-787089-01-ND |
Manufacturer | |
Manufacturer Product Number | 787089-01 |
Description | DAQ DEVICE DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Output DAQ Device |
Category | Function Digital Output |
Manufacturer NI | Type DAQ Device |
Series | Number of Outputs and Type 8 - Digital |
Packaging Box | Output Range 5 ~ 30V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 840,44000 Kč | 30 840,44 Kč |
| Unit Price without VAT: | 30 840,44000 Kč |
|---|---|
| Unit Price with VAT: | 37 316,93240 Kč |


