Image for 787038-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787038-01

DigiKey Part Number
2770-787038-01-ND
Manufacturer
Manufacturer Product Number
787038-01
Description
CBL ASSY BNC M-CIRC 5P M 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly BNC Male to Circular 05 Pos Male, Right Angle 3.28' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Connector Type
BNC Male to Circular 05 Pos Male, Right Angle
Length
3.28' (1.00m)
Cable Type
-
Color
-
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 395,75000 Kč2 395,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 395,75000 Kč
Unit Price with VAT:2 898,85750 Kč