
787037-03 | |
|---|---|
DigiKey Part Number | 2770-787037-03-ND |
Manufacturer | |
Manufacturer Product Number | 787037-03 |
Description | CBL ASY BNC MALE-CIRC 5P M 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male to Circular 05 Pos Male 9.84' (3.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | BNC Male to Circular 05 Pos Male | |
Length | 9.84' (3.00m) | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 566,25000 Kč | 2 566,25 Kč |
| Unit Price without VAT: | 2 566,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 105,16250 Kč |





