
787037-01 | |
|---|---|
DigiKey Part Number | 2770-787037-01-ND |
Manufacturer | |
Manufacturer Product Number | 787037-01 |
Description | CBL ASY BNC MALE-CIRC 5P M 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male to Circular 05 Pos Male 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | BNC Male to Circular 05 Pos Male | |
Length | 3.28' (1.00m) | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,94000 Kč | 2 103,94 Kč |
| Unit Price without VAT: | 2 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 545,76740 Kč |





