
786888-01 | |
|---|---|
DigiKey Part Number | 2770-786888-01-ND |
Manufacturer | |
Manufacturer Product Number | 786888-01 |
Description | SOURCE MEASURE UNIT 4CHAN PREC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Source Measure Unit (SMU) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Source Measure Unit (SMU) | |
For Use With/Related Products | - | |
Specifications | 4 Channel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770 587,31000 Kč | 770 587,31 Kč |
| Unit Price without VAT: | 770 587,31000 Kč |
|---|---|
| Unit Price with VAT: | 932 410,64510 Kč |




