
786529-01 | |
|---|---|
DigiKey Part Number | 2770-786529-01-ND |
Manufacturer | |
Manufacturer Product Number | 786529-01 |
Description | RMX-4003, 2-CHANNEL, 100W, 0-80V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Specialized Electronic Load Device for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Electronic Load Device | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95 404,68000 Kč | 95 404,68 Kč |
| Unit Price without VAT: | 95 404,68000 Kč |
|---|---|
| Unit Price with VAT: | 115 439,66280 Kč |









