


786300-01 | |
|---|---|
DigiKey Part Number | 2770-786300-01-ND |
Manufacturer | |
Manufacturer Product Number | 786300-01 |
Description | 1200 W UPGRADE/REPLACEMENT POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Power Supply for use with PXIe-1092, PXIe-1095 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Power Supply | |
For Use With/Related Products | PXIe-1092, PXIe-1095 | |
Specifications | 1200W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 880,52000 Kč | 48 880,52 Kč |
| Unit Price without VAT: | 48 880,52000 Kč |
|---|---|
| Unit Price with VAT: | 59 145,42920 Kč |








