
786173-03 | |
|---|---|
DigiKey Part Number | 2770-786173-03-ND |
Manufacturer | |
Manufacturer Product Number | 786173-03 |
Description | IP67, POWER, L-CODE M12 FEMALE T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Specialized Power Cable for use with FieldDAQ Devices |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Power Cable | |
For Use With/Related Products | FieldDAQ Devices | |
Specifications | 5 Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 295,17000 Kč | 2 295,17 Kč |
| Unit Price without VAT: | 2 295,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 777,15570 Kč |





