Analog Input DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785995-01

DigiKey Part Number
2770-785995-01-ND
Manufacturer
Manufacturer Product Number
785995-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Analog Input
Type
DAQ Device
Bus Connection
-
Front Connection
-
Number of Inputs and Type
8 - Analog
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
190 980,49000 Kč90 980,49 Kč
Manufacturers Standard Package
Unit Price without VAT:90 980,49000 Kč
Unit Price with VAT:110 086,39290 Kč