Image for 785950-0R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785950-0R3

DigiKey Part Number
2770-785950-0R3-ND
Manufacturer
Manufacturer Product Number
785950-0R3
Description
CIRC CBL 5POS WIRE LEADS 0.98'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 0.98' (300.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
-
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.98' (300.00mm)
Assembly Configuration
Standard
Cable Type
-
Cable Material
-
Color
-
Shielding
Shielded
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1904,41000 Kč904,41 Kč
Manufacturers Standard Package
Unit Price without VAT:904,41000 Kč
Unit Price with VAT:1 094,33610 Kč