Image for 785950-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785950-01

DigiKey Part Number
2770-785950-01-ND
Manufacturer
Manufacturer Product Number
785950-01
Description
CIRC CBL 5POS WIRE LEADS 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Number of Positions Loaded
All
Manufacturer
NI
1st Connector Shell Size - Insert
M12
Packaging
Box
2nd Connector Type
Wire Leads
Part Status
Active
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 123,99000 Kč1 123,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 123,99000 Kč
Unit Price with VAT:1 360,02790 Kč