
785946-01 | |
|---|---|
DigiKey Part Number | 2770-785946-01-ND |
Manufacturer | |
Manufacturer Product Number | 785946-01 |
Description | CBL ASSY CIRC 8P M TO RJ50 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ50, 8p8c 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ50, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 344,14000 Kč | 3 344,14 Kč |
| Unit Price without VAT: | 3 344,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 046,40940 Kč |





