
785944-03 | |
|---|---|
DigiKey Part Number | 2770-785944-03-ND |
Manufacturer | |
Manufacturer Product Number | 785944-03 |
Description | CBL ASSY SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Length | - | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 198,85000 Kč | 3 198,85 Kč |
| Unit Price without VAT: | 3 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 870,60850 Kč |





