Multifunction I/O DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785927-01

DigiKey Part Number
2770-785927-01-ND
Manufacturer
Manufacturer Product Number
785927-01
Description
DAQ DEVICE MULTIFUNCTION I/O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
-
Front Connection
-
Number of Inputs and Type
8 - Analog
Input Range
-
Input Resolution
18 Bits
Number of Outputs and Type
2 - Analog
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
14M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1365 125,60000 Kč365 125,60 Kč
Manufacturers Standard Package
Unit Price without VAT:365 125,60000 Kč
Unit Price with VAT:441 801,97600 Kč