
785822-01 | |
|---|---|
DigiKey Part Number | 2770-785822-01-ND |
Manufacturer | |
Manufacturer Product Number | 785822-01 |
Description | DAQ DEVICE ANALOG OUTPUT PCIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Analog Output DAQ Device PCIe VHDCI |
Category | Front Connection VHDCI |
Manufacturer NI | Number of Outputs and Type 32 - Analog |
Packaging Box | Output Range ±10V |
Part Status Active | Output Resolution 16 Bits |
Function Analog Output | Counter/Timers 4 |
Type DAQ Device | Base Product Number |
Bus Connection PCIe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62 858,11000 Kč | 62 858,11 Kč |
| Unit Price without VAT: | 62 858,11000 Kč |
|---|---|
| Unit Price with VAT: | 76 058,31310 Kč |








