



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | FlexLogger | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 659,32000 Kč | 17 659,32 Kč |
| Unit Price without VAT: | 17 659,32000 Kč |
|---|---|
| Unit Price with VAT: | 21 367,77720 Kč |





