
785659-01 | |
|---|---|
DigiKey Part Number | 2770-785659-01-ND |
Manufacturer | |
Manufacturer Product Number | 785659-01 |
Description | TRIAXM-TRIAXM, LOW NOISE TRIAXIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Cable for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable | |
For Use With/Related Products | - | |
Specifications | 1 Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 751,23000 Kč | 6 751,23 Kč |
| Unit Price without VAT: | 6 751,23000 Kč |
|---|---|
| Unit Price with VAT: | 8 168,98830 Kč |


