
785608-02 | |
|---|---|
DigiKey Part Number | 2770-785608-02-ND |
Manufacturer | |
Manufacturer Product Number | 785608-02 |
Description | THUNDERBOLT 3 TYPE-C CABLE, PASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | - | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 226,93000 Kč | 3 226,93 Kč |
| Unit Price without VAT: | 3 226,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 904,58530 Kč |





