
785368-01 | |
---|---|
DigiKey Part Number | 2770-785368-01-ND |
Manufacturer | |
Manufacturer Product Number | 785368-01 |
Description | COAX CBL SMA TO MMPX 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMPX 12.01" (305.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMPX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | MMPX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 220,15000 Kč | 7 220,15 Kč |
Unit Price without VAT: | 7 220,15000 Kč |
---|---|
Unit Price with VAT: | 8 736,38150 Kč |