
785325-01 | |
|---|---|
DigiKey Part Number | 2770-785325-01-ND |
Manufacturer | |
Manufacturer Product Number | 785325-01 |
Description | CANOPEN INTERFACE PCIE BRD ONLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | CANopen Interface PCIe Board Only (OEM) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | CANopen Interface | |
Bus Connection | PCIe | |
Front Connection | RJ45 | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | - | |
Features | Board Only (OEM) | |
Clock Rate | - | |
Operating System | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 676,59000 Kč | 54 676,59 Kč |
| Unit Price without VAT: | 54 676,59000 Kč |
|---|---|
| Unit Price with VAT: | 66 158,67390 Kč |



