Digital Input DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785185-02

DigiKey Part Number
2770-785185-02-ND
Manufacturer
Manufacturer Product Number
785185-02
Description
DAQ DEVICE DIGITAL INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Input DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
NI
Function
Digital Input
Series
Type
DAQ Device
Packaging
Box
Number of Inputs and Type
16 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
171 215,97000 Kč71 215,97 Kč
Manufacturers Standard Package
Unit Price without VAT:71 215,97000 Kč
Unit Price with VAT:86 171,32370 Kč