200 MHz Bench Oscilloscopes Interface Display 2 Analog Channel 250V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785182-01

DigiKey Part Number
2770-785182-01-ND
Manufacturer
Manufacturer Product Number
785182-01
Description
PXIE-5163 PXI OSCILLOSCOPE, 200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 MHz Bench Oscilloscopes Interface Display 2 Analog Channel 250V
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
200 MHz
Channels
2 Analog
Display Type
-
Interface
-
Memory Size
-
Function
-
Probe Type
-
Sampling Rate (Per Second)
1G
Input Impedance
-
Voltage - Input (Max)
250V
Voltage - Supply
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1614 600,98000 Kč614 600,98 Kč
Manufacturers Standard Package
Unit Price without VAT:614 600,98000 Kč
Unit Price with VAT:743 667,18580 Kč