
784122-01 | |
|---|---|
DigiKey Part Number | 2770-784122-01-ND |
Manufacturer | |
Manufacturer Product Number | 784122-01 |
Description | INTERFACE MODULE 6-PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Interface Module | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89 473,28000 Kč | 89 473,28 Kč |
| Unit Price without VAT: | 89 473,28000 Kč |
|---|---|
| Unit Price with VAT: | 108 262,66880 Kč |



