CANopen Interface PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784121-01

DigiKey Part Number
2770-784121-01-ND
Manufacturer
Manufacturer Product Number
784121-01
Description
INTERFACE CONTROL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
CANopen Interface PXI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
*
Packaging
Box
Part Status
Active
Type
CANopen Interface
Bus Connection
PXI
Number of Channels
6
Isolation Type
-
Voltage - Supply
3.3V
Features
-
Clock Rate
-
Operating System
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
179 670,55000 Kč79 670,55 Kč
Manufacturers Standard Package
Unit Price without VAT:79 670,55000 Kč
Unit Price with VAT:96 401,36550 Kč