
784040-01 | |
|---|---|
DigiKey Part Number | 2770-784040-01-ND |
Manufacturer | |
Manufacturer Product Number | 784040-01 |
Description | RADIO DEVICE RF SIGNALS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Signals Radio Device |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Radio Device | |
For Use With/Related Products | RF Signals | |
Specifications | Tunable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75 720,91000 Kč | 75 720,91 Kč |
| Unit Price without VAT: | 75 720,91000 Kč |
|---|---|
| Unit Price with VAT: | 91 622,30110 Kč |


