
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 3 - Analog | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 406,98000 Kč | 43 406,98 Kč |
| Unit Price without VAT: | 43 406,98000 Kč |
|---|---|
| Unit Price with VAT: | 52 522,44580 Kč |

