
783862-01 | |
|---|---|
DigiKey Part Number | 2770-783862-01-ND |
Manufacturer | |
Manufacturer Product Number | 783862-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Module |
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 8 - Analog (Differential) |
Series | Input Range ±10V |
Packaging Box | Input Resolution 24 Bits |
Part Status Active | Sampling Rate (Per Second) 1k - Simultaneous |
Function Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56 108,61000 Kč | 56 108,61 Kč |
| Unit Price without VAT: | 56 108,61000 Kč |
|---|---|
| Unit Price with VAT: | 67 891,41810 Kč |


