
Category | Type Module |
Manufacturer NI | Front Connection Screw Terminal |
Series | Number of Inputs and Type 8 - Analog (Differential) |
Packaging Box | Input Range ±60V |
Part Status Active | Input Resolution 24 Bits |
Function Voltage | Sampling Rate (Per Second) 1k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74 464,15000 Kč | 74 464,15 Kč |
| Unit Price without VAT: | 74 464,15000 Kč |
|---|---|
| Unit Price with VAT: | 90 101,62150 Kč |


