
Category | Front Connection VHDCI |
Manufacturer NI | Number of Outputs and Type 32 - Analog |
Packaging Box | Output Range ±10V |
Part Status Active | Output Resolution 16 Bits |
Function Analog Output | Bidirectional Channels 10 |
Type Module | Counter/Timers 4 |
Bus Connection PXI | Sampling Rate (Per Second) 1M - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96 625,22000 Kč | 96 625,22 Kč |
| Unit Price without VAT: | 96 625,22000 Kč |
|---|---|
| Unit Price with VAT: | 116 916,51620 Kč |












