
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Voltage | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 4 - Analog (Differential) | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 50k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 108,61000 Kč | 59 108,61 Kč |
| Unit Price without VAT: | 59 108,61000 Kč |
|---|---|
| Unit Price with VAT: | 71 521,41810 Kč |


