
783196-01 | |
|---|---|
DigiKey Part Number | 2770-783196-01-ND |
Manufacturer | |
Manufacturer Product Number | 783196-01 |
Description | USRP X3XX 1U RACK MOUNT (2 USRP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Specialized Rack Mount for use with |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Rack Mount | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 339,96000 Kč | 16 339,96 Kč |
| Unit Price without VAT: | 16 339,96000 Kč |
|---|---|
| Unit Price with VAT: | 19 771,35160 Kč |



