
783144-01 | |
|---|---|
DigiKey Part Number | 2770-783144-01-ND |
Manufacturer | |
Manufacturer Product Number | 783144-01 |
Description | DEFINED RADIO DEVICE USRP DEVICE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USRP Devices Defined Radio Device |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Defined Radio Device | |
For Use With/Related Products | USRP Devices | |
Specifications | 2 Channel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229 593,74000 Kč | 229 593,74 Kč |
| Unit Price without VAT: | 229 593,74000 Kč |
|---|---|
| Unit Price with VAT: | 277 808,42540 Kč |


