
782882-01 | |
|---|---|
DigiKey Part Number | 2770-782882-01-ND |
Manufacturer | |
Manufacturer Product Number | 782882-01 |
Description | NI TB-4322 TERMINAL BLOCK ACCESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Specialized Terminal Block for use with PXIe-4322 Analog Input Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Terminal Block | |
For Use With/Related Products | PXIe-4322 Analog Input Module | |
Specifications | 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 335,53000 Kč | 17 335,53 Kč |
| Unit Price without VAT: | 17 335,53000 Kč |
|---|---|
| Unit Price with VAT: | 20 975,99130 Kč |


