
782607-01 | |
|---|---|
DigiKey Part Number | 2770-782607-01-ND |
Manufacturer | |
Manufacturer Product Number | 782607-01 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 |
Category | Input Resolution 16 Bits |
Manufacturer NI | Number of Outputs and Type 2 - Analog, 13 - Digital |
Packaging Box | Output Range ±10V |
Part Status Active | Output Resolution 16 Bits |
Function Multifunction I/O | Bidirectional Channels 13 |
Type DAQ Device | Counter/Timers 1 |
Bus Connection USB 2.0 | Sampling Rate (Per Second) 50k - Multiplexed |
Number of Inputs and Type 8 - Analog (Single-Ended, 4 - Differential), 13 - Digital | Base Product Number |
Input Range ±10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 722,26000 Kč | 16 722,26 Kč |
| Unit Price without VAT: | 16 722,26000 Kč |
|---|---|
| Unit Price with VAT: | 20 233,93460 Kč |






