
782435-01 | |
|---|---|
DigiKey Part Number | 2770-782435-01-ND |
Manufacturer | |
Manufacturer Product Number | 782435-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O PXI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device PXI |
Category | Type DAQ Device |
Manufacturer NI | Bus Connection PXI |
Packaging Box | Number of Inputs and Type 4 - Digital |
Part Status Active | Input Range 6V |
Function Digital I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612 203,51000 Kč | 612 203,51 Kč |
| Unit Price without VAT: | 612 203,51000 Kč |
|---|---|
| Unit Price with VAT: | 740 766,24710 Kč |






