Position MXI-Express 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782317-05

DigiKey Part Number
2770-782317-05-ND
Manufacturer
Manufacturer Product Number
782317-05
Description
MXI-EXPRESS CABLE, GEN 2 X8, COP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position MXI-Express 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Cable Connectors
MXI-Express
Number of Positions
-
Connector Type
-
Gender
-
Fastening Type
-
Features
-
Cable Type
-
Usage
-
Length
16.40' (5.00m)
Color
-
Shielding
-
Wire Gauge
-
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 053,15000 Kč18 053,15 Kč
Manufacturers Standard Package
Unit Price without VAT:18 053,15000 Kč
Unit Price with VAT:21 844,31150 Kč