
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | VHDCI | |
Number of Inputs and Type | 8 - Analog (Differential), 16 - Digital | |
Input Range | ±1V, ±2V, ±5V, ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 8 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 8 | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 2M - Simultaneous | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194 730,80000 Kč | 194 730,80 Kč |
| Unit Price without VAT: | 194 730,80000 Kč |
|---|---|
| Unit Price with VAT: | 235 624,26800 Kč |














