RS485 Interface PCIe Windows
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781745-01

DigiKey Part Number
2770-781745-01-ND
Manufacturer
Manufacturer Product Number
781745-01
Description
RS485 INTERFACE PCIE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RS485 Interface PCIe Windows
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
RS485 Interface
Bus Connection
PCIe
Front Connection
DB-9
Number of Channels
2
Isolation Type
-
Voltage - Supply
-
Serial Protocol
RS422, RS485
Operating System
Windows
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
127 971,12000 Kč27 971,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27 971,12000 Kč
Unit Price with VAT:33 845,05520 Kč